
C1812C334K1RACTU | |
---|---|
DigiKey Part Number | 399-C1812C334K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C334K1RACTUCT-ND - Cut Tape (CT) 399-C1812C334K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C334K1RACTU |
Description | CAP CER 0.33UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C334K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $4.05600 | $40.56 |
50 | $3.36320 | $168.16 |
100 | $3.23680 | $323.68 |
500 | $2.97666 | $1,488.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.79626 | $2,796.26 |
2,000 | $2.43148 | $4,862.96 |
3,000 | $2.40391 | $7,211.73 |
5,000 | $2.37500 | $11,875.00 |
7,000 | $2.30856 | $16,159.92 |
10,000 | $2.24249 | $22,424.90 |
12,000 | $2.23926 | $26,871.12 |
24,000 | $2.22806 | $53,473.44 |