
C1812C334J5JACAUTO | |
---|---|
DigiKey Part Number | 399-C1812C334J5JACAUTOTR-ND - Tape & Reel (TR) 399-C1812C334J5JACAUTOCT-ND - Cut Tape (CT) 399-C1812C334J5JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C334J5JACAUTO |
Description | CAP CER 0.33UF 50V U2J 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C334J5JACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.46000 | $10.46 |
10 | $6.56000 | $65.60 |
50 | $5.39800 | $269.90 |
100 | $4.95450 | $495.45 |
500 | $4.20524 | $2,102.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.97348 | $3,973.48 |
2,000 | $3.78266 | $7,565.32 |
3,000 | $3.68705 | $11,061.15 |
5,000 | $3.58113 | $17,905.65 |
7,000 | $3.51917 | $24,634.19 |
10,000 | $3.44935 | $34,493.50 |
12,000 | $3.43135 | $41,176.20 |
24,000 | $3.33621 | $80,069.04 |