
C1812C331JZGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C331JZGACTUTR-ND - Tape & Reel (TR) 399-C1812C331JZGACTUCT-ND - Cut Tape (CT) 399-C1812C331JZGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C331JZGACTU |
Description | CAP CER 330PF 2.5KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C331JZGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.99000 | $19.99 |
| 10 | $12.76800 | $127.68 |
| 50 | $11.21300 | $560.65 |
| 100 | $10.44120 | $1,044.12 |
| 500 | $9.13670 | $4,568.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.73278 | $8,732.78 |
| 2,000 | $8.40008 | $16,800.16 |
| 3,000 | $8.23345 | $24,700.35 |
| 5,000 | $8.04870 | $40,243.50 |
| 7,000 | $7.94062 | $55,584.34 |
| 10,000 | $7.83669 | $78,366.90 |

