
C1812C331JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C331JDGACTUTR-ND - Tape & Reel (TR) 399-C1812C331JDGACTUCT-ND - Cut Tape (CT) 399-C1812C331JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C331JDGACTU |
Description | CAP CER 330PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C331JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.13000 | $17.13 |
| 10 | $10.45100 | $104.51 |
| 50 | $9.40340 | $470.17 |
| 100 | $8.72710 | $872.71 |
| 500 | $7.58348 | $3,791.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.99616 | $6,996.16 |
| 2,000 | $6.73052 | $13,461.04 |
| 3,000 | $6.61872 | $19,856.16 |
| 5,000 | $6.50422 | $32,521.10 |
| 7,000 | $6.48847 | $45,419.29 |
| 10,000 | $6.44457 | $64,445.70 |
| 12,000 | $6.40142 | $76,817.04 |

