Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

C1812C223J1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C223J1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C223J1RACTU |
Description | CAP CER 0.022UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C223J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C223J1GACTU | KEMET | 129 | 399-C1812C223J1GACTUCT-ND | $17.84000 | Upgrade |
| C1812C223J2RACTU | KEMET | 0 | 399-C1812C223J2RACTUTR-ND | $3.38027 | Upgrade |
| C1812C223JAGACTU | KEMET | 1,468 | 399-C1812C223JAGACTUCT-ND | $20.47000 | Upgrade |
| 18121C223JAT2A | WEC | 3,000 | 2266-18121C223JAT2ATR-ND | $2.27853 | Direct |
| 1812J1000223JXT | Knowles Syfer | 0 | 1812J1000223JXT-ND | $11.39730 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.83107 | $2,831.07 |





