1812J1000223JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $76.55428
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $37.37154
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $29.28848
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $13.06296
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $29.26302
Datasheet

Direct


KEMET
In Stock: 579
Unit Price: $17.00000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.79568
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.33514
Datasheet

Similar


KEMET
In Stock: 1,830
Unit Price: $19.46000
Datasheet
1812-(4532-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J1000223JCT

DigiKey Part Number
1812J1000223JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J1000223JCT
Description
CAP CER 0.022UF 100V C0G 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J1000223JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$22.80474$11,402.37
Manufacturers Standard Package