1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C223J1GACTU

DigiKey Part Number
399-C1812C223J1GACTUTR-ND - Tape & Reel (TR)
399-C1812C223J1GACTUCT-ND - Cut Tape (CT)
399-C1812C223J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C223J1GACTU
Description
CAP CER 0.022UF 100V C0GNP0 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C223J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.00000$17.00
10$10.78100$107.81
50$9.31460$465.73
100$8.64290$864.29
500$7.50568$3,752.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.15367$7,153.67
2,000$6.71442$13,428.84
3,000$6.64864$19,945.92
5,000$6.55772$32,788.60
7,000$6.37861$44,650.27
10,000$6.17839$61,783.90
12,000$6.17117$74,054.04
Manufacturers Standard Package