
C1812C154KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C154KCRACTUTR-ND - Tape & Reel (TR) 399-C1812C154KCRACTUCT-ND - Cut Tape (CT) 399-C1812C154KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C154KCRACTU |
Description | CAP CER 0.15UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C154KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.68000 | $7.68 |
| 10 | $4.89300 | $48.93 |
| 50 | $3.79540 | $189.77 |
| 100 | $3.45880 | $345.88 |
| 500 | $2.88856 | $1,444.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.71227 | $2,712.27 |
| 2,000 | $2.56719 | $5,134.38 |
| 3,000 | $2.49454 | $7,483.62 |
| 5,000 | $2.41404 | $12,070.20 |
| 7,000 | $2.36697 | $16,568.79 |
| 10,000 | $2.32167 | $23,216.70 |
| 12,000 | $2.30021 | $27,602.52 |
| 24,000 | $2.22795 | $53,470.80 |
| 25,000 | $2.22410 | $55,602.50 |

