
C1812C154KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C154KBRACTUTR-ND - Tape & Reel (TR) 399-C1812C154KBRACTUCT-ND - Cut Tape (CT) 399-C1812C154KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C154KBRACTU |
Description | CAP CER 0.15UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C154KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.60000 | $7.60 |
| 10 | $4.33800 | $43.38 |
| 50 | $3.45720 | $172.86 |
| 100 | $3.41790 | $341.79 |
| 500 | $2.86764 | $1,433.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.69234 | $2,692.34 |
| 2,000 | $2.44462 | $4,889.24 |
| 3,000 | $2.36618 | $7,098.54 |
| 5,000 | $2.28678 | $11,433.90 |
| 7,000 | $2.23770 | $15,663.90 |
| 10,000 | $2.18894 | $21,889.40 |
| 12,000 | $2.18578 | $26,229.36 |
| 24,000 | $2.17479 | $52,194.96 |
| 25,000 | $2.17420 | $54,355.00 |

