C1210C823J1GACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C106K3RACTU

DigiKey Part Number
399-C1812C106K3RACTUTR-ND - Tape & Reel (TR)
399-C1812C106K3RACTUCT-ND - Cut Tape (CT)
399-C1812C106K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C106K3RACTU
Description
CAP CER 10UF 25V X7R 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C106K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.57000$23.57
10$13.02300$130.23
50$12.29520$614.76
100$11.98640$1,198.64
500$11.10012$5,550.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.63571$10,635.71
2,000$8.89149$17,782.98
Manufacturers Standard Package