
C1812C104K2RACTU | |
---|---|
DigiKey Part Number | 399-C1812C104K2RACTUTR-ND - Tape & Reel (TR) 399-C1812C104K2RACTUCT-ND - Cut Tape (CT) 399-C1812C104K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104K2RACTU |
Description | CAP CER 0.1UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104K2RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $4.53200 | $45.32 |
50 | $3.74260 | $187.13 |
100 | $3.55540 | $355.54 |
500 | $3.25516 | $1,627.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.89930 | $2,899.30 |
2,000 | $2.66242 | $5,324.84 |
3,000 | $2.63836 | $7,915.08 |