
C1812C104J5JACAUTO | |
---|---|
DigiKey Part Number | 399-C1812C104J5JACAUTOTR-ND - Tape & Reel (TR) 399-C1812C104J5JACAUTOCT-ND - Cut Tape (CT) 399-C1812C104J5JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104J5JACAUTO |
Description | CAP CER 0.1UF 50V U2J 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104J5JACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.50000 | $8.50 |
10 | $5.34300 | $53.43 |
50 | $4.27720 | $213.86 |
100 | $3.90640 | $390.64 |
500 | $3.43196 | $1,715.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.21148 | $3,211.48 |
2,000 | $2.92822 | $5,856.44 |
3,000 | $2.84845 | $8,545.35 |
5,000 | $2.76003 | $13,800.15 |
7,000 | $2.70835 | $18,958.45 |
10,000 | $2.64310 | $26,431.00 |
12,000 | $2.63506 | $31,620.72 |
24,000 | $2.55569 | $61,336.56 |
25,000 | $2.55149 | $63,787.25 |