

C1808W683KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1808W683KDRACTUTR-ND - Tape & Reel (TR) 399-C1808W683KDRACTUCT-ND - Cut Tape (CT) 399-C1808W683KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808W683KDRACTU |
Description | CAP CER 0.068UF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808W683KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $3.27200 | $32.72 |
| 50 | $2.48500 | $124.25 |
| 100 | $2.24280 | $224.28 |
| 500 | $1.83550 | $917.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.70953 | $1,709.53 |
| 2,000 | $1.60592 | $3,211.84 |
| 3,000 | $1.55403 | $4,662.09 |
| 5,000 | $1.49651 | $7,482.55 |
| 7,000 | $1.46290 | $10,240.30 |
| 10,000 | $1.42030 | $14,203.00 |
| 12,000 | $1.41383 | $16,965.96 |
| 24,000 | $1.36364 | $32,727.36 |
| 25,000 | $1.36091 | $34,022.75 |


