C1808C222KFRACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,840
Unit Price: $15.29000
Datasheet

Upgrade


YAGEO
In Stock: 23
Unit Price: $6.99000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,970
Unit Price: $11.02000
Datasheet
2200 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C222KFRACTU

DigiKey Part Number
399-C1808C222KFRACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1808C222KFRACTU
Description
CAP CER 2200PF 1.5KV X7R 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C222KFRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1808C222KGRACTUKEMET3,840399-C1808C222KGRACTUCT-ND$15.29000Upgrade
CC1808KKX7RDBB222YAGEO23311-4538-1-ND$6.99000Upgrade
1808SC222KAT1AKYOCERA AVX4,970478-11993-1-ND$11.02000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.62844$5,628.44
Manufacturers Standard Package