
C1808C153KDRACTU | |
|---|---|
DigiKey Part Number  | 399-C1808C153KDRACTUTR-ND - Tape & Reel (TR) 399-C1808C153KDRACTUCT-ND - Cut Tape (CT) 399-C1808C153KDRACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1808C153KDRACTU  | 
Description  | CAP CER 0.015UF 1KV X7R 1808  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1808C153KDRACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL, High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1808 (4520 Metric)  | |
Size / Dimension  | 0.185" L x 0.079" W (4.70mm x 2.00mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.085" (2.15mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $13.38000 | $13.38 | 
| 10 | $8.40300 | $84.03 | 
| 50 | $7.12240 | $356.12 | 
| 100 | $6.57490 | $657.49 | 
| 500 | $5.64812 | $2,824.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $5.36152 | $5,361.52 | 
| 2,000 | $5.12546 | $10,250.92 | 
| 3,000 | $5.00722 | $15,021.66 | 
| 5,000 | $4.87616 | $24,380.80 | 
| 7,000 | $4.79953 | $33,596.71 | 
| 10,000 | $4.72580 | $47,258.00 | 
| 12,000 | $4.69086 | $56,290.32 | 

