
C1808C102KHRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C102KHRACTUTR-ND - Tape & Reel (TR) 399-C1808C102KHRACTUCT-ND - Cut Tape (CT) 399-C1808C102KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C102KHRACTU |
Description | CAP CER 1000PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C102KHRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808C102KHRACAUTO | KEMET | 5,909 | 399-C1808C102KHRACAUTOCT-ND | $16.77000 | Parametric Equivalent |
| CC1808KKX7REBB102 | YAGEO | 6,979 | 311-2086-1-ND | $9.37000 | Direct |
| VPDP302W102K1GV001E | Johanson Dielectrics Inc. | 193,236 | 709-VPDP302W102K1GV001ECT-ND | $4.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $11.18900 | $111.89 |
| 50 | $9.03220 | $451.61 |
| 100 | $8.36700 | $836.70 |
| 500 | $7.24232 | $3,621.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.89430 | $6,894.30 |
| 2,000 | $6.60770 | $13,215.40 |
| 3,000 | $6.46413 | $19,392.39 |
| 5,000 | $6.30497 | $31,524.85 |
| 7,000 | $6.21187 | $43,483.09 |
| 10,000 | $6.12237 | $61,223.70 |


