1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C102KHRACAUTO

DigiKey Part Number
399-C1808C102KHRACAUTOTR-ND - Tape & Reel (TR)
399-C1808C102KHRACAUTOCT-ND - Cut Tape (CT)
399-C1808C102KHRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C102KHRACAUTO
Description
CAP CER 1000PF 3KV X7R 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C102KHRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.085" (2.15mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,909
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.77000$16.77
10$11.27200$112.72
50$9.10780$455.39
100$8.43770$843.77
500$7.30612$3,653.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.95588$6,955.88
2,000$6.66752$13,335.04
3,000$6.52302$19,569.06
5,000$6.36287$31,814.35
7,000$6.26921$43,884.47
10,000$6.17908$61,790.80
Manufacturers Standard Package