


C1210Y333KFRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210Y333KFRACAUTOTR-ND - Tape & Reel (TR) 399-C1210Y333KFRACAUTOCT-ND - Cut Tape (CT) 399-C1210Y333KFRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210Y333KFRACAUTO |
Description | CAP CER 0.033UF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210Y333KFRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.07300 | $70.73 |
| 50 | $5.88060 | $294.03 |
| 100 | $5.40750 | $540.75 |
| 500 | $4.60760 | $2,303.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.35998 | $4,359.98 |
| 2,000 | $4.15619 | $8,312.38 |
| 3,000 | $4.05409 | $12,162.27 |
| 5,000 | $3.94095 | $19,704.75 |
| 7,000 | $3.87476 | $27,123.32 |
| 10,000 | $3.81112 | $38,111.20 |
| 12,000 | $3.78097 | $45,371.64 |

