
C1210X563KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210X563KDRACTUTR-ND - Tape & Reel (TR) 399-C1210X563KDRACTUCT-ND - Cut Tape (CT) 399-C1210X563KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X563KDRACTU |
Description | CAP CER 0.056UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X563KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $3.53300 | $35.33 |
| 50 | $2.69400 | $134.70 |
| 100 | $2.43610 | $243.61 |
| 500 | $2.00160 | $1,000.80 |
| 1,000 | $1.86732 | $1,867.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.75673 | $3,513.46 |
| 4,000 | $1.66574 | $6,662.96 |
| 6,000 | $1.62017 | $9,721.02 |
| 10,000 | $1.56967 | $15,696.70 |
| 14,000 | $1.54013 | $21,561.82 |
| 20,000 | $1.51173 | $30,234.60 |
| 24,000 | $1.49826 | $35,958.24 |
| 48,000 | $1.45292 | $69,740.16 |
| 50,000 | $1.45051 | $72,525.50 |

