
C1808X154KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1808X154KCRACTUTR-ND - Tape & Reel (TR) 399-C1808X154KCRACTUCT-ND - Cut Tape (CT) 399-C1808X154KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808X154KCRACTU |
Description | CAP CER 0.15UF 500V X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808X154KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.59800 | $35.98 |
| 50 | $2.74780 | $137.39 |
| 100 | $2.48670 | $248.67 |
| 500 | $2.04500 | $1,022.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.90844 | $1,908.44 |
| 2,000 | $1.79610 | $3,592.20 |
| 3,000 | $1.73985 | $5,219.55 |
| 5,000 | $1.67752 | $8,387.60 |
| 7,000 | $1.64108 | $11,487.56 |
| 10,000 | $1.59724 | $15,972.40 |
| 12,000 | $1.58943 | $19,073.16 |
| 24,000 | $1.53348 | $36,803.52 |
| 25,000 | $1.53051 | $38,262.75 |

