
C1210X475M5RAC3316 | |
---|---|
DigiKey Part Number | 399-C1210X475M5RAC3316TR-ND - Tape & Reel (TR) 399-C1210X475M5RAC3316CT-ND - Cut Tape (CT) 399-C1210X475M5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X475M5RAC3316 |
Description | CAP CER 1210 4.7F 50VDC X7R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.14000 | $13.14 |
10 | $8.72000 | $87.20 |
50 | $6.96940 | $348.47 |
100 | $6.42920 | $642.92 |
500 | $5.51664 | $2,758.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.23435 | $5,234.35 |
2,000 | $5.00186 | $10,003.72 |
3,000 | $4.88541 | $14,656.23 |
5,000 | $4.75630 | $23,781.50 |
7,000 | $4.68083 | $32,765.81 |
10,000 | $4.60821 | $46,082.10 |
12,000 | $4.57380 | $54,885.60 |