C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X225K1RACAUTO

DigiKey Part Number
399-13378-2-ND - Tape & Reel (TR)
399-13378-1-ND - Cut Tape (CT)
399-13378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X225K1RACAUTO
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X225K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,534
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.31000$7.31
10$4.29400$42.94
50$3.24820$162.41
100$2.76790$276.79
500$2.59682$1,298.41
1,000$2.42594$2,425.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.08900$4,178.00
4,000$1.97130$7,885.20
6,000$1.95509$11,730.54
10,000$1.93788$19,378.80
Manufacturers Standard Package