
C1210X225K1RACAUTO | |
---|---|
DigiKey Part Number | 399-13378-2-ND - Tape & Reel (TR) 399-13378-1-ND - Cut Tape (CT) 399-13378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X225K1RACAUTO |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X225K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.29400 | $42.94 |
50 | $3.24820 | $162.41 |
100 | $2.76790 | $276.79 |
500 | $2.59682 | $1,298.41 |
1,000 | $2.42594 | $2,425.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.08900 | $4,178.00 |
4,000 | $1.97130 | $7,885.20 |
6,000 | $1.95509 | $11,730.54 |
10,000 | $1.93788 | $19,378.80 |