


C1210X154J5GACTU | |
|---|---|
DigiKey Part Number  | 399-C1210X154J5GACTUTR-ND - Tape & Reel (TR) 399-C1210X154J5GACTUCT-ND - Cut Tape (CT) 399-C1210X154J5GACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1210X154J5GACTU  | 
Description  | CAP CER 0.15UF 50V C0G/NP0 1210  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1210X154J5GACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL, Soft Termination  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.130" L x 0.102" W (3.30mm x 2.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.88mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14.20000 | $14.20 | 
| 10 | $8.93400 | $89.34 | 
| 50 | $7.63960 | $381.98 | 
| 100 | $7.04730 | $704.73 | 
| 500 | $6.08396 | $3,041.98 | 
| 1,000 | $5.78160 | $5,781.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $5.53257 | $11,065.14 | 
| 4,000 | $5.32760 | $21,310.40 | 
| 6,000 | $5.22488 | $31,349.28 | 
| 10,000 | $5.11100 | $51,110.00 | 
| 14,000 | $5.04444 | $70,622.16 | 

