
C1210X105K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16434-2-ND - Tape & Reel (TR) 399-16434-1-ND - Cut Tape (CT) 399-16434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X105K1RACAUTO |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X105K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M2X7R2A105K200AE | TDK | 139 | 445-173827-1-ND | $7.56000 | Direct |
| CGA6L2X7R1H105M160AE | TDK | 3,708 | 445-CGA6L2X7R1H105M160AECT-ND | $3.29000 | Similar |
| CGA6M2X7R2A105M200AE | TDK | 1,611 | 445-CGA6M2X7R2A105M200AECT-ND | $7.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| 10 | $12.22500 | $122.25 |
| 50 | $9.91520 | $495.76 |
| 100 | $9.20150 | $920.15 |
| 500 | $7.99492 | $3,997.46 |
| 1,000 | $7.62141 | $7,621.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.31389 | $14,627.78 |
| 4,000 | $7.06063 | $28,242.52 |
| 6,000 | $6.93371 | $41,602.26 |
| 10,000 | $6.79305 | $67,930.50 |

