1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6L2X7R1H105M160AE

DigiKey Part Number
445-CGA6L2X7R1H105M160AETR-ND - Tape & Reel (TR)
445-CGA6L2X7R1H105M160AECT-ND - Cut Tape (CT)
445-CGA6L2X7R1H105M160AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6L2X7R1H105M160AE
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6L2X7R1H105M160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,708
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.97300$19.73
50$1.45840$72.92
100$1.29980$129.98
500$1.03246$516.23
1,000$0.94975$949.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.85656$1,713.12
4,000$0.80226$3,209.04
6,000$0.77506$4,650.36
10,000$0.74492$7,449.20
14,000$0.72730$10,182.20
20,000$0.71036$14,207.20
Manufacturers Standard Package