
C1210X101KDGACAUTO | |
---|---|
DigiKey Part Number | 399-C1210X101KDGACAUTOTR-ND - Tape & Reel (TR) 399-C1210X101KDGACAUTOCT-ND - Cut Tape (CT) 399-C1210X101KDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X101KDGACAUTO |
Description | CAP CER 1210 FF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X101KDGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.07000 | $13.07 |
10 | $8.16900 | $81.69 |
50 | $6.92240 | $346.12 |
100 | $6.37750 | $637.75 |
500 | $5.47862 | $2,739.31 |
1,000 | $5.19810 | $5,198.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.96712 | $9,934.24 |
4,000 | $4.77689 | $19,107.56 |
6,000 | $4.68160 | $28,089.60 |
10,000 | $4.57595 | $45,759.50 |
14,000 | $4.51417 | $63,198.38 |