

C1210V823KBRACTU | |
---|---|
DigiKey Part Number | 399-C1210V823KBRACTUTR-ND - Tape & Reel (TR) 399-C1210V823KBRACTUCT-ND - Cut Tape (CT) 399-C1210V823KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210V823KBRACTU |
Description | CAP CER 0.082UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210V823KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.89800 | $28.98 |
50 | $2.18740 | $109.37 |
100 | $1.96820 | $196.82 |
500 | $1.60000 | $800.00 |
1,000 | $1.48611 | $1,486.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.39251 | $2,785.02 |
4,000 | $1.31544 | $5,261.76 |
6,000 | $1.27684 | $7,661.04 |
10,000 | $1.23407 | $12,340.70 |
14,000 | $1.20906 | $16,926.84 |
20,000 | $1.18501 | $23,700.20 |
24,000 | $1.17361 | $28,166.64 |
48,000 | $1.13522 | $54,490.56 |
50,000 | $1.13318 | $56,659.00 |