Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210T475K5RBLTU | |
|---|---|
DigiKey Part Number | 399-C1210T475K5RBLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210T475K5RBLTU |
Description | CAP CER 1210 COTS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210T475K5RBLTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210T475K5RACTU | KEMET | 3,283 | 399-20366-1-ND | $29.27000 | Parametric Equivalent |
| C1210T475K5RAL7136 | KEMET | 0 | 399-C1210T475K5RAL7136TR-ND | $12.05075 | Parametric Equivalent |
| C1210T475K5RALTM | KEMET | 0 | 399-C1210T475K5RALTMTR-ND | $13.05048 | Parametric Equivalent |
| C1210T475K5RALTU | KEMET | 0 | 399-C1210T475K5RALTUTR-ND | $12.57639 | Parametric Equivalent |
| C1210T475K5RCL7136 | KEMET | 0 | C1210T475K5RCL7136-ND | $13.15547 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.29861 | $13,298.61 |






