C1210T475K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3,301
Unit Price: $29.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.05075
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.05048
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.29861
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.15547
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $11.90827
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.61415
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.58027
Datasheet
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210T475K5RALTU

DigiKey Part Number
399-C1210T475K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210T475K5RALTU
Description
CAP CER 1210 COTS
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210T475K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$12.57639$25,152.78
Manufacturers Standard Package