Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210T475K4RALTU | |
|---|---|
DigiKey Part Number | 399-C1210T475K4RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210T475K4RALTU |
Description | CAP CER 1210 COTS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210T475K4RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210T475K4RACTU | KEMET | 0 | 399-C1210T475K4RACTUTR-ND | $13.02323 | Parametric Equivalent |
| C1210T475K4RAL | KEMET | 0 | 399-C1210T475K4RAL-ND | $16.96460 | Parametric Equivalent |
| C1210T475K4RALTM | KEMET | 0 | 399-C1210T475K4RALTMTR-ND | $13.05558 | Parametric Equivalent |
| C1210T475K4RCL | KEMET | 0 | 399-C1210T475K4RCL-ND | $18.43381 | Parametric Equivalent |
| C1210T475K4RCLTU | KEMET | 0 | 399-C1210T475K4RCLTUTR-ND | $13.81745 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.40199 | $26,803.98 |





