C1210T475K4RALTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.02323
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.96460
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.40199
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $18.43381
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.81745
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210T475K4RALTM

DigiKey Part Number
399-C1210T475K4RALTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210T475K4RALTM
Description
4.70UF 16.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$13.05558$52,222.32
Manufacturers Standard Package