C1210T106K3RCLTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,343
Unit Price: $30.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.21112
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.23762
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.61415
Datasheet

Parametric Equivalent


KEMET
In Stock: 917
Unit Price: $30.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.86170
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.14279
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $17.31198
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $115.06458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.17658
Datasheet
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210T106K3RCLTU

DigiKey Part Number
399-C1210T106K3RCLTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210T106K3RCLTU
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210T106K3RCLTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.14279$14,142.79
Manufacturers Standard Package