
C1210J474K5RACAUTO | |
---|---|
DigiKey Part Number | 399-C1210J474K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1210J474K5RACAUTOCT-ND - Cut Tape (CT) 399-C1210J474K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210J474K5RACAUTO |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210J474K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $6.26500 | $62.65 |
50 | $5.09240 | $254.62 |
100 | $4.47990 | $447.99 |
500 | $3.97346 | $1,986.73 |
1,000 | $3.75062 | $3,750.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.51539 | $8,788.48 |
5,000 | $3.37359 | $16,867.95 |
7,500 | $3.30253 | $24,768.97 |
12,500 | $3.22376 | $40,297.00 |
17,500 | $3.17771 | $55,609.92 |
25,000 | $3.13341 | $78,335.25 |