
C1210F474K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210F474K5RACTUTR-ND - Tape & Reel (TR) 399-C1210F474K5RACTUCT-ND - Cut Tape (CT) 399-C1210F474K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F474K5RACTU |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F474K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210F474K1RACTU | KEMET | 6,434 | 399-C1210F474K1RACTUCT-ND | $9.13000 | Direct |
| C1210X474K5RACTU | KEMET | 3,835 | 399-C1210X474K5RACTUCT-ND | $12.25000 | Direct |
| C1210X474K1RACTU | KEMET | 7,591 | 399-C1210X474K1RACTUCT-ND | $13.65000 | Upgrade |
| C3225X7R1H474K160AM | TDK | 2,749 | 445-7720-1-ND | $3.54000 | Direct |
| KGF32FR71H474KU | KYOCERA AVX | 1,263 | 478-KGF32FR71H474KUCT-ND | $3.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.18300 | $61.83 |
| 50 | $4.84580 | $242.29 |
| 100 | $4.43220 | $443.22 |
| 500 | $3.73420 | $1,867.10 |
| 1,000 | $3.51831 | $3,518.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.29038 | $8,225.95 |
| 5,000 | $3.15299 | $15,764.95 |
| 7,500 | $3.08415 | $23,131.12 |
| 12,500 | $3.00785 | $37,598.12 |
| 17,500 | $2.96324 | $51,856.70 |
| 25,000 | $2.92031 | $73,007.75 |

