
C1210X474K5RACTU | |
---|---|
DigiKey Part Number | 399-C1210X474K5RACTUTR-ND - Tape & Reel (TR) 399-C1210X474K5RACTUCT-ND - Cut Tape (CT) 399-C1210X474K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X474K5RACTU |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X474K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
10 | $6.46200 | $64.62 |
50 | $5.27840 | $263.92 |
100 | $4.65030 | $465.03 |
500 | $4.12868 | $2,064.34 |
1,000 | $3.89933 | $3,899.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.55534 | $14,221.36 |
8,000 | $3.40558 | $27,244.64 |
12,000 | $3.36331 | $40,359.72 |
20,000 | $3.29227 | $65,845.40 |