0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210F474K5RACTU

DigiKey Part Number
399-C1210F474K5RACTUTR-ND - Tape & Reel (TR)
399-C1210F474K5RACTUCT-ND - Cut Tape (CT)
399-C1210F474K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210F474K5RACTU
Description
CAP CER 0.47UF 50V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210F474K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210F474K1RACTUKEMET6,434399-C1210F474K1RACTUCT-ND$9.13000Direct
C1210X474K5RACTUKEMET3,835399-C1210X474K5RACTUCT-ND$12.25000Direct
C1210X474K1RACTUKEMET7,591399-C1210X474K1RACTUCT-ND$13.65000Upgrade
C3225X7R1H474K160AMTDK2,749445-7720-1-ND$3.54000Direct
KGF32FR71H474KUKYOCERA AVX1,263478-KGF32FR71H474KUCT-ND$3.95000Direct
In-Stock: 2,032
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.54000$9.54
10$6.18300$61.83
50$4.84580$242.29
100$4.43220$443.22
500$3.73420$1,867.10
1,000$3.51831$3,518.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.29038$8,225.95
5,000$3.15299$15,764.95
7,500$3.08415$23,131.12
12,500$3.00785$37,598.12
17,500$2.96324$51,856.70
25,000$2.92031$73,007.75
Manufacturers Standard Package