
C1210C823J5GACAUTO | |
---|---|
DigiKey Part Number | 399-C1210C823J5GACAUTOTR-ND - Tape & Reel (TR) 399-C1210C823J5GACAUTOCT-ND - Cut Tape (CT) 399-C1210C823J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C823J5GACAUTO |
Description | CAP CER 0.082UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C823J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.93000 | $11.93 |
10 | $7.44200 | $74.42 |
50 | $6.20840 | $310.42 |
100 | $5.51490 | $551.49 |
500 | $4.92444 | $2,462.22 |
1,000 | $4.66458 | $4,664.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.39015 | $10,975.38 |
5,000 | $4.22471 | $21,123.55 |
7,500 | $4.14184 | $31,063.80 |
12,500 | $4.04993 | $50,624.12 |
17,500 | $3.99619 | $69,933.32 |