
C1210C823J1RACTU | |
---|---|
DigiKey Part Number | 399-17499-2-ND - Tape & Reel (TR) 399-17499-1-ND - Cut Tape (CT) 399-17499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C823J1RACTU |
Description | CAP CER 0.082UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C823J1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $3.37500 | $33.75 |
50 | $2.75560 | $137.78 |
100 | $2.63490 | $263.49 |
500 | $2.38184 | $1,190.92 |
1,000 | $2.21910 | $2,219.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.99903 | $7,996.12 |
8,000 | $1.80588 | $14,447.04 |
12,000 | $1.78697 | $21,443.64 |
20,000 | $1.77993 | $35,598.60 |
28,000 | $1.76307 | $49,365.96 |
40,000 | $1.75893 | $70,357.20 |