
C1210C684K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-15953-2-ND - Tape & Reel (TR) 399-15953-1-ND - Cut Tape (CT) 399-15953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C684K1RACAUTO |
Description | CAP CER 0.68UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C684K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.16000 | $12.16 |
| 10 | $5.96400 | $59.64 |
| 50 | $4.93260 | $246.63 |
| 100 | $4.54100 | $454.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.26366 | $10,659.15 |
| 5,000 | $4.23777 | $21,188.85 |
| 7,500 | $4.22435 | $31,682.63 |
| 12,500 | $4.13971 | $51,746.38 |
| 17,500 | $4.08518 | $71,490.65 |

