1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C683KBRACAUTO

DigiKey Part Number
399-17164-2-ND - Tape & Reel (TR)
399-17164-1-ND - Cut Tape (CT)
399-17164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C683KBRACAUTO
Description
CAP CER 0.068UF 630V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C683KBRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,517
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.55400$25.54
50$1.91320$95.66
100$1.71690$171.69
500$1.38634$693.17
1,000$1.28420$1,284.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.19573$2,391.46
4,000$1.13094$4,523.76
6,000$1.09631$6,577.86
10,000$1.05577$10,557.70
14,000$1.03548$14,496.72
20,000$1.01389$20,277.80
24,000$1.00367$24,088.08
48,000$0.96922$46,522.56
50,000$0.96739$48,369.50
Manufacturers Standard Package