
C1210C476M8RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C476M8RACTUTR-ND - Tape & Reel (TR) 399-C1210C476M8RACTUCT-ND - Cut Tape (CT) 399-C1210C476M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C476M8RACTU |
Description | CAP CER 47UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C476M8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.03000 | $14.03 |
| 10 | $8.80300 | $88.03 |
| 50 | $7.49440 | $374.72 |
| 100 | $6.92490 | $692.49 |
| 500 | $5.96206 | $2,981.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.66412 | $5,664.12 |
| 2,000 | $5.41872 | $10,837.44 |
| 3,000 | $5.29579 | $15,887.37 |
| 5,000 | $5.15953 | $25,797.65 |
| 7,000 | $5.07988 | $35,559.16 |
| 10,000 | $5.00323 | $50,032.30 |
| 12,000 | $4.96691 | $59,602.92 |

