


C1210C476M4PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C476M4PACTUTR-ND - Tape & Reel (TR) 399-C1210C476M4PACTUCT-ND - Cut Tape (CT) 399-C1210C476M4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C476M4PACTU |
Description | CAP CER 47UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C476M4PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C476M4PAC7210 | KEMET | 4,688 | 399-C1210C476M4PAC7210CT-ND | $3.34000 | Parametric Equivalent |
| GRM32ER61C476ME15K | Murata Electronics | 62,097 | 490-8355-1-ND | $1.29000 | Direct |
| GRM32ER61C476ME15L | Murata Electronics | 250,313 | 490-3888-1-ND | $1.29000 | Direct |
| GRM32EC81C476KE15K | Murata Electronics | 178,932 | 490-16309-1-ND | $0.50000 | Similar |
| 1210YD476MAT2A | KYOCERA AVX | 6,953 | 478-KGM32LR51C476MUCT-ND | $1.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.46000 | $27.46 |
| 10 | $19.21400 | $192.14 |
| 50 | $15.92500 | $796.25 |
| 100 | $14.90890 | $1,490.89 |
| 500 | $13.19042 | $6,595.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.65815 | $12,658.15 |
| 2,000 | $12.21991 | $24,439.82 |
| 3,000 | $12.00032 | $36,000.96 |
| 5,000 | $11.75688 | $58,784.40 |
| 7,000 | $11.61451 | $81,301.57 |

