1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C476K9RACTU

DigiKey Part Number
399-C1210C476K9RACTUTR-ND - Tape & Reel (TR)
399-C1210C476K9RACTUCT-ND - Cut Tape (CT)
399-C1210C476K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C476K9RACTU
Description
CAP CER 47UF 6.3V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C476K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,524
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.03000$15.03
10$10.10800$101.08
50$8.14040$407.02
100$7.53280$753.28
500$6.80922$3,404.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.18773$6,187.73
2,000$5.92609$11,852.18
3,000$5.79494$17,384.82
5,000$5.64963$28,248.15
7,000$5.56467$38,952.69
10,000$5.48295$54,829.50
12,000$5.44417$65,330.04
Manufacturers Standard Package