1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C476K8RACTU

DigiKey Part Number
399-C1210C476K8RACTUTR-ND - Tape & Reel (TR)
399-C1210C476K8RACTUCT-ND - Cut Tape (CT)
399-C1210C476K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C476K8RACTU
Description
CAP CER 47UF 10V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C476K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,837
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.54000$25.54
10$17.81800$178.18
50$14.75880$737.94
100$13.81230$1,381.23
500$12.21132$6,105.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.71552$11,715.52
2,000$11.30732$22,614.64
3,000$11.10277$33,308.31
5,000$10.87601$54,380.05
7,000$10.74343$75,204.01
Manufacturers Standard Package