
C1210C476K8RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C476K8RACTUTR-ND - Tape & Reel (TR) 399-C1210C476K8RACTUCT-ND - Cut Tape (CT) 399-C1210C476K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C476K8RACTU |
Description | CAP CER 47UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C476K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.54000 | $25.54 |
| 10 | $17.81800 | $178.18 |
| 50 | $14.75880 | $737.94 |
| 100 | $13.81230 | $1,381.23 |
| 500 | $12.21132 | $6,105.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.71552 | $11,715.52 |
| 2,000 | $11.30732 | $22,614.64 |
| 3,000 | $11.10277 | $33,308.31 |
| 5,000 | $10.87601 | $54,380.05 |
| 7,000 | $10.74343 | $75,204.01 |

