
C1210C476K8RAC7210 | |
---|---|
DigiKey Part Number | 399-C1210C476K8RAC7210TR-ND - Tape & Reel (TR) 399-C1210C476K8RAC7210CT-ND - Cut Tape (CT) 399-C1210C476K8RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C476K8RAC7210 |
Description | CAP CER 47UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C476K8RAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.70000 | $25.70 |
10 | $16.37300 | $163.73 |
50 | $14.85360 | $742.68 |
100 | $13.72140 | $1,372.14 |
500 | $12.28990 | $6,144.95 |
1,000 | $12.16082 | $12,160.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $10.60662 | $42,426.48 |