1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C475M3PACTU

DigiKey Part Number
399-C1210C475M3PACTUTR-ND - Tape & Reel (TR)
399-C1210C475M3PACTUCT-ND - Cut Tape (CT)
399-C1210C475M3PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C475M3PACTU
Description
CAP CER 4.7UF 25V X5R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C475M3PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.41000$8.41
10$3.90500$39.05
50$3.22340$161.17
100$3.08870$308.87
500$3.02956$1,514.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.24648$4,492.96
Manufacturers Standard Package