
C1210C475K5RACAUTO | |
---|---|
DigiKey Part Number | 399-7049-2-ND - Tape & Reel (TR) 399-7049-1-ND - Cut Tape (CT) 399-7049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475K5RACAUTO |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.98000 | $4.98 |
10 | $3.09600 | $30.96 |
50 | $2.34780 | $117.39 |
100 | $2.11740 | $211.74 |
500 | $1.76074 | $880.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.60733 | $1,607.33 |
2,000 | $1.42084 | $2,841.68 |
3,000 | $1.37985 | $4,139.55 |
5,000 | $1.37218 | $6,860.90 |
7,000 | $1.36757 | $9,572.99 |
10,000 | $1.32926 | $13,292.60 |
12,000 | $1.32601 | $15,912.12 |
24,000 | $1.27668 | $30,640.32 |
25,000 | $1.27407 | $31,851.75 |