
C1210C475K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C475K5RACTUTR-ND - Tape & Reel (TR) 399-C1210C475K5RACTUCT-ND - Cut Tape (CT) 399-C1210C475K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475K5RACTU |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $2.98600 | $29.86 |
| 50 | $2.25820 | $112.91 |
| 100 | $2.03390 | $203.39 |
| 500 | $1.65650 | $828.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.53984 | $1,539.84 |
| 2,000 | $1.29933 | $2,598.66 |
| 3,000 | $1.28866 | $3,865.98 |
| 5,000 | $1.27715 | $6,385.75 |
| 7,000 | $1.25587 | $8,791.09 |
| 10,000 | $1.23476 | $12,347.60 |
| 12,000 | $1.22431 | $14,691.72 |
| 24,000 | $1.21736 | $29,216.64 |
| 25,000 | $1.20860 | $30,215.00 |

